
24-6337-8807 | |
|---|---|
DigiKey Part Number | KE1401-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-8807 |
Description | SOLDER NO-CLEAN 24AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer Kester Solder | Wire Gauge 24 AWG, 25 SWG |
Series | Process Leaded |
Packaging Spool | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn63Pb37 (63/37) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.020" (0.51mm) | Weight 1 lb (453.59 g) |
Melting Point 361°F (183°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 194,00000 Kč | 2 194,00 Kč |
| 5 | 1 890,42600 Kč | 9 452,13 Kč |
| 10 | 1 772,69700 Kč | 17 726,97 Kč |
| 25 | 1 627,82200 Kč | 40 695,55 Kč |
| 50 | 1 534,55600 Kč | 76 727,80 Kč |
| Unit Price without VAT: | 2 194,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 654,74000 Kč |






