
24-6337-8806 | |
|---|---|
DigiKey Part Number | KE1405-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-8806 |
Description | SOLDER NO-CLEAN 27AWG 63/37 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer Kester Solder | Wire Gauge 27 AWG, 28 SWG |
Series | Process Leaded |
Packaging Spool | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn63Pb37 (63/37) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.015" (0.38mm) | Weight 1 lb (453.59 g) |
Melting Point 361°F (183°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 724,98000 Kč | 2 724,98 Kč |
| 5 | 2 347,70400 Kč | 11 738,52 Kč |
| 10 | 2 201,36100 Kč | 22 013,61 Kč |
| 25 | 2 021,26520 Kč | 50 531,63 Kč |
| 50 | 1 894,41360 Kč | 94 720,68 Kč |
| 100 | 1 775,06580 Kč | 177 506,58 Kč |
| Unit Price without VAT: | 2 724,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 297,22580 Kč |







