Similar

14-0595-0062 | |
|---|---|
DigiKey Part Number | 14-0595-0062-ND |
Manufacturer | |
Manufacturer Product Number | 14-0595-0062 |
Description | SOLDER SOLID WIRE .062" 1LB SPL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Pb95Sn5 (95/5) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Pb95Sn5 (95/5) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 574 ~ 597°F (301 ~ 314°C) | |
Flux Type | - | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 627,32900 Kč | 125 465,80 Kč |
| Unit Price without VAT: | 627,32900 Kč |
|---|---|
| Unit Price with VAT: | 759,06809 Kč |




