
| 15-7340-0062 | |
|---|---|
| DigiKey Part Number | 15-7340-0062-ND | 
| Manufacturer | |
| Manufacturer Product Number | 15-7340-0062 | 
| Description | SOLDER SOLID WIRE .062" 4LB SPL | 
| Customer Reference | |
| Detailed Description | Leaded Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 14 AWG, 16 SWG Spool, 4 lbs (1.81kg) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kester Solder | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire Solder | |
| Composition | Pb93.5Sn5Ag1.5 (93.5/5/1.5) | |
| Diameter | 0.062" (1.57mm) | |
| Melting Point | 565 ~ 574°F (296 ~ 301°C) | |
| Flux Type | - | |
| Wire Gauge | 14 AWG, 16 SWG | |
| Process | Leaded | |
| Form | Spool, 4 lbs (1.81kg) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
| Shipping Info | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic