
24-7317-9700 | |
|---|---|
DigiKey Part Number | KE1909-ND |
Manufacturer | |
Manufacturer Product Number | 24-7317-9700 |
Description | SOLDER FLUX-CORED/285 .020 1LB S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Pb88Sn10Ag2 (88/10/2) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Pb88Sn10Ag2 (88/10/2) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 514 ~ 570°F (268 ~ 299°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3 195,54155 Kč | 639 108,31 Kč |
| Unit Price without VAT: | 3 195,54155 Kč |
|---|---|
| Unit Price with VAT: | 3 866,60528 Kč |



