
Z0603C101BPWZT | |
|---|---|
DigiKey Part Number | 399-9608-2-ND - Tape & Reel (TR) 399-9608-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C101BPWZT |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C101BPWZT Models |
Category | Current Rating (Max) 2A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM101-T | Taiyo Yuden | 3 745 | 587-1738-1-ND | 3,96000 Kč | Parametric Equivalent |
| LBMGA160808T101RG | Taiyo Yuden | 0 | 587-LBMGA160808T101RGTR-ND | 2,04269 Kč | Parametric Equivalent |
| LLMGA160808T101RG | Taiyo Yuden | 0 | 587-LLMGA160808T101RGTR-ND | 1,06311 Kč | Parametric Equivalent |
| LMMGA160808T101RG | Taiyo Yuden | 0 | 587-LMMGA160808T101RGTR-ND | 2,04269 Kč | Parametric Equivalent |
| LSMGA160808T101RG | Taiyo Yuden | 34 849 | 587-LSMGA160808T101RGCT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,61960 Kč | 65,49 Kč |
| 50 | 2,34840 Kč | 117,42 Kč |
| 100 | 2,09810 Kč | 209,81 Kč |
| 250 | 1,79692 Kč | 449,23 Kč |
| 500 | 1,58878 Kč | 794,39 Kč |
| 1 000 | 1,39586 Kč | 1 395,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99971 Kč | 3 998,84 Kč |
| 8 000 | 0,97500 Kč | 7 800,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


