
FBMH1608HM101-T | |
|---|---|
DigiKey Part Number | 587-1738-2-ND - Tape & Reel (TR) 587-1738-1-ND - Cut Tape (CT) 587-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM101-T |
Description | FERRITE BEAD 100 OHM 0603 4LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM101-T Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18EG101TN1D | Murata Electronics | 120 028 | 490-5978-1-ND | 5,01000 Kč | Direct |
| Z0603C101BPWZT | KEMET | 9 362 | 399-9608-1-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 25 | 2,36080 Kč | 59,02 Kč |
| 50 | 2,11900 Kč | 105,95 Kč |
| 100 | 1,89160 Kč | 189,16 Kč |
| 250 | 1,62172 Kč | 405,43 Kč |
| 500 | 1,43528 Kč | 717,64 Kč |
| 1 000 | 1,26238 Kč | 1 262,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95242 Kč | 3 809,68 Kč |
| 8 000 | 0,86290 Kč | 6 903,20 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |









