Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBMGA160808T101RG | |
|---|---|
DigiKey Part Number | 587-LBMGA160808T101RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMGA160808T101RG |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM101-T | Taiyo Yuden | 3 745 | 587-1738-1-ND | 3,96000 Kč | Parametric Equivalent |
| LLMGA160808T101RG | Taiyo Yuden | 0 | 587-LLMGA160808T101RGTR-ND | 1,06311 Kč | Parametric Equivalent |
| LMMGA160808T101RG | Taiyo Yuden | 0 | 587-LMMGA160808T101RGTR-ND | 2,04269 Kč | Parametric Equivalent |
| LSMGA160808T101RG | Taiyo Yuden | 34 849 | 587-LSMGA160808T101RGCT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04269 Kč | 8 170,76 Kč |
| Unit Price without VAT: | 2,04269 Kč |
|---|---|
| Unit Price with VAT: | 2,47165 Kč |



