47 V 300 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1210K301R030

DigiKey Part Number
399-13798-2-ND - Tape & Reel (TR)
399-13798-1-ND - Cut Tape (CT)
399-13798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE1210K301R030
Description
VARISTOR 47V 300A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 V 300 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE1210K301R030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
300 A
Energy
2.1J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,83200 Kč78,32 Kč
256,99640 Kč174,91 Kč
1006,07890 Kč607,89 Kč
2505,64176 Kč1 410,44 Kč
5005,37842 Kč2 689,21 Kč
1 0005,16131 Kč5 161,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,93210 Kč12 330,25 Kč
5 0004,79393 Kč23 969,65 Kč
7 5004,72475 Kč35 435,62 Kč
12 5004,64810 Kč58 101,25 Kč
17 5004,60331 Kč80 557,92 Kč
25 0004,56023 Kč114 005,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč