Round Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Black Snap Fit

BTNKSC990

DigiKey Part Number
CKN10426-ND
Manufacturer
Manufacturer Product Number
BTNKSC990
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
BTNKSC990 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
C&K
Illumination
Non-Illuminated
Series
For Use With/Related Products
KSC9 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
6.00mm Dia x 10.20mm H
Switch Type
Tactile
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 179
Factory Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
109,40700 Kč94,07 Kč
259,03760 Kč225,94 Kč
508,77300 Kč438,65 Kč
1008,51680 Kč851,68 Kč
2508,18672 Kč2 046,68 Kč
5007,94648 Kč3 973,24 Kč
1 0007,71278 Kč7 712,78 Kč
5 0007,19639 Kč35 981,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč