

Category | Color White |
Manufacturer C&K | Illumination Non-Illuminated |
Series | For Use With/Related Products KSC9 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 6.00mm Dia x 10.20mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 9,34300 Kč | 93,43 Kč |
| 25 | 8,97640 Kč | 224,41 Kč |
| 50 | 8,71340 Kč | 435,67 Kč |
| 100 | 8,45900 Kč | 845,90 Kč |
| 250 | 8,13116 Kč | 2 032,79 Kč |
| 500 | 7,89256 Kč | 3 946,28 Kč |
| 1 000 | 7,66043 Kč | 7 660,43 Kč |
| 5 000 | 7,14756 Kč | 35 737,80 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |





