
MC74VHC126DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC126DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC126DTR2GOSCT-ND - Cut Tape (CT) MC74VHC126DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC126DTR2G |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC126DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 100 | 4,19750 Kč | 419,75 Kč |
| 250 | 3,88212 Kč | 970,53 Kč |
| 500 | 3,69144 Kč | 1 845,72 Kč |
| 1 000 | 3,53459 Kč | 3 534,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,36892 Kč | 8 422,30 Kč |
| 5 000 | 3,26914 Kč | 16 345,70 Kč |
| 7 500 | 3,21911 Kč | 24 143,33 Kč |
| 12 500 | 3,16373 Kč | 39 546,62 Kč |
| 17 500 | 3,13134 Kč | 54 798,45 Kč |
| 25 000 | 3,10021 Kč | 77 505,25 Kč |
| 62 500 | 3,03317 Kč | 189 573,12 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











