Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC126T14-13

DigiKey Part Number
31-74AHC126T14-13TR-ND - Tape & Reel (TR)
31-74AHC126T14-13CT-ND - Cut Tape (CT)
31-74AHC126T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC126T14-13
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC126T14-13Diodes Incorporated2 41531-74AHC126T14-13CT-ND5,04000 KčParametric Equivalent
74AHC126PW,118Nexperia USA Inc.7 1461727-5918-1-ND5,88000 KčDirect
MC74VHC126DTR2Gonsemi5 798MC74VHC126DTR2GOSCT-ND7,77000 KčDirect
SN74AHC126PWRTexas Instruments4 467296-4536-1-ND8,82000 KčDirect
SN74AHC126DBRTexas Instruments3 693296-4532-1-ND7,98000 KčSimilar
In-Stock: 2 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,44400 Kč34,44 Kč
253,04880 Kč76,22 Kč
1002,60590 Kč260,59 Kč
2502,39628 Kč599,07 Kč
5002,26946 Kč1 134,73 Kč
1 0002,16510 Kč2 165,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,05512 Kč5 137,80 Kč
5 0001,98876 Kč9 943,80 Kč
7 5001,95556 Kč14 666,70 Kč
12 5001,91876 Kč23 984,50 Kč
17 5001,89725 Kč33 201,88 Kč
25 0001,87657 Kč46 914,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč