
VE1206K121R040 | |
|---|---|
DigiKey Part Number | 399-13788-2-ND - Tape & Reel (TR) 399-13788-1-ND - Cut Tape (CT) 399-13788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1206K121R040 |
Description | VARISTOR 68V 120A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 120 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1206K121R040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 120 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 250 | 3,86280 Kč | 965,70 Kč |
| 500 | 3,67130 Kč | 1 835,65 Kč |
| 1 000 | 3,51360 Kč | 3 513,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34716 Kč | 8 367,90 Kč |
| 5 000 | 3,24684 Kč | 16 234,20 Kč |
| 7 500 | 3,19660 Kč | 23 974,50 Kč |
| 12 500 | 3,14095 Kč | 39 261,88 Kč |
| 17 500 | 3,10841 Kč | 54 397,18 Kč |
| 25 000 | 3,07712 Kč | 76 928,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








