



UA2-12NU | |
|---|---|
DigiKey Part Number | UA2-12NU-ND |
Manufacturer | |
Manufacturer Product Number | UA2-12NU |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UA2-12NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 47,45500 Kč | 474,55 Kč |
| 25 | 45,32200 Kč | 1 133,05 Kč |
| 50 | 43,77240 Kč | 2 188,62 Kč |
| 100 | 42,27320 Kč | 4 227,32 Kč |
| 250 | 40,36824 Kč | 10 092,06 Kč |
| 500 | 38,98278 Kč | 19 491,39 Kč |
| 1 000 | 37,64437 Kč | 37 644,37 Kč |
| 5 000 | 34,70764 Kč | 173 538,20 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |










