
KX14-80K2DE | |
|---|---|
DigiKey Part Number | 670-1278-ND |
Manufacturer | |
Manufacturer Product Number | KX14-80K2DE |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX14-80K2DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 122,77500 Kč | 1 227,75 Kč |
| 25 | 115,07760 Kč | 2 876,94 Kč |
| 50 | 109,58020 Kč | 5 479,01 Kč |
| 100 | 104,34960 Kč | 10 434,96 Kč |
| 250 | 97,81792 Kč | 24 454,48 Kč |
| 500 | 93,15174 Kč | 46 575,87 Kč |
| 1 000 | 88,70983 Kč | 88 709,83 Kč |
| 2 500 | 83,16292 Kč | 207 907,30 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |








