


AD811ANZ | |
|---|---|
DigiKey Part Number | AD811ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD811ANZ |
Description | IC AMP CURRENT FEEDBACK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD811ANZ Models |
Category | Current - Supply 14.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) ±5V ~ 12V |
Part Status Active | Mounting Type Through Hole |
Applications Current Feedback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
-3db Bandwidth 140 MHz | Base Product Number |
Slew Rate 2500V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,28000 Kč | 377,28 Kč |
| 10 | 299,88100 Kč | 2 998,81 Kč |
| 50 | 268,86500 Kč | 13 443,25 Kč |
| 100 | 259,26510 Kč | 25 926,51 Kč |
| 250 | 249,12980 Kč | 62 282,45 Kč |
| 500 | 243,02206 Kč | 121 511,03 Kč |
| Unit Price without VAT: | 377,28000 Kč |
|---|---|
| Unit Price with VAT: | 456,50880 Kč |











