Buffer Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8079ARZ

DigiKey Part Number
AD8079ARZ-ND
Manufacturer
Manufacturer Product Number
AD8079ARZ
Description
IC BUFFER 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8079ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10mA (x2 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tube
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
260 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Voltage - Input Offset
10 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1303,45000 Kč303,45 Kč
10239,48400 Kč2 394,84 Kč
98206,12898 Kč20 200,64 Kč
196199,56158 Kč39 114,07 Kč
294196,27224 Kč57 704,04 Kč
588191,44852 Kč112 571,73 Kč
1 078187,93649 Kč202 595,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,45000 Kč
Unit Price with VAT:367,17450 Kč