
ADG751ARMZ | |
|---|---|
DigiKey Part Number | ADG751ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG751ARMZ |
Description | IC VIDEO SWITCH SPST 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG751ARMZ Models |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 300MHz |
Packaging Tube | Features T-Switch Configuration |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Switch Circuit SPST | Supplier Device Package 8-MSOP |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 18Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 80,06400 Kč | 800,64 Kč |
| 50 | 70,01600 Kč | 3 500,80 Kč |
| 100 | 66,90030 Kč | 6 690,03 Kč |
| 250 | 63,61096 Kč | 15 902,74 Kč |
| 500 | 61,62842 Kč | 30 814,21 Kč |
| 1 000 | 59,99669 Kč | 59 996,69 Kč |
| 2 500 | 58,27402 Kč | 145 685,05 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |



