
KX15-80K3DE | |
|---|---|
DigiKey Part Number | 670-1346-ND |
Manufacturer | |
Manufacturer Product Number | KX15-80K3DE |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 17mm | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 124,24500 Kč | 1 242,45 Kč |
| 25 | 116,45480 Kč | 2 911,37 Kč |
| 50 | 110,89460 Kč | 5 544,73 Kč |
| 100 | 105,60100 Kč | 10 560,10 Kč |
| 250 | 98,99044 Kč | 24 747,61 Kč |
| 500 | 94,26842 Kč | 47 134,21 Kč |
| 1 000 | 89,77317 Kč | 89 773,17 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |





