
KX14-80K2D-E1000E | |
|---|---|
DigiKey Part Number | KX14-80K2D-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX14-80K2D-E1000E |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,19885 Kč | 81 198,85 Kč |
| Unit Price without VAT: | 81,19885 Kč |
|---|---|
| Unit Price with VAT: | 98,25061 Kč |






