Parametric Equivalent

T598X477M010ATE025 | |
|---|---|
DigiKey Part Number | 399-T598X477M010ATE025TR-ND - Tape & Reel (TR) 399-T598X477M010ATE025CT-ND - Cut Tape (CT) 399-T598X477M010ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X477M010ATE025 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X477M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 51,04600 Kč | 510,46 Kč |
| 50 | 42,40760 Kč | 2 120,38 Kč |
| 100 | 39,73870 Kč | 3 973,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,22288 Kč | 17 611,44 Kč |
| 1 000 | 33,82484 Kč | 33 824,84 Kč |
| 1 500 | 33,12407 Kč | 49 686,11 Kč |
| 2 500 | 32,34759 Kč | 80 868,97 Kč |
| 3 500 | 31,89338 Kč | 111 626,83 Kč |
| 5 000 | 31,45639 Kč | 157 281,95 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |









