
T541X477K010CH6710 | |
|---|---|
DigiKey Part Number | 399-T541X477K010CH6710TR-ND - Tape & Reel (TR) 399-T541X477K010CH6710CT-ND - Cut Tape (CT) 399-T541X477K010CH6710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X477K010CH6710 |
Description | 470.UF 10.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X477K010CH6710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,65000 Kč | 619,65 Kč |
| 10 | 503,09100 Kč | 5 030,91 Kč |
| 50 | 462,75820 Kč | 23 137,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 417,46670 Kč | 208 733,35 Kč |
| Unit Price without VAT: | 619,65000 Kč |
|---|---|
| Unit Price with VAT: | 749,77650 Kč |


