
T598D226M035ATE065 | |
|---|---|
DigiKey Part Number | 399-16040-2-ND - Tape & Reel (TR) 399-16040-1-ND - Cut Tape (CT) 399-16040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D226M035ATE065 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D226M035ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 50 | 29,09480 Kč | 1 454,74 Kč |
| 100 | 27,07690 Kč | 2 707,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,66516 Kč | 11 832,58 Kč |
| 1 000 | 22,60876 Kč | 22 608,76 Kč |
| 1 500 | 22,07954 Kč | 33 119,31 Kč |
| 2 500 | 21,49288 Kč | 53 732,20 Kč |
| 3 500 | 21,14997 Kč | 74 024,90 Kč |
| 5 000 | 20,81998 Kč | 104 099,90 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |










