
T598D106M035ATE120 | |
|---|---|
DigiKey Part Number | 399-16038-2-ND - Tape & Reel (TR) 399-16038-1-ND - Cut Tape (CT) 399-16038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D106M035ATE120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D106M035ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 10 | 37,42700 Kč | 374,27 Kč |
| 50 | 30,69520 Kč | 1 534,76 Kč |
| 100 | 28,61330 Kč | 2 861,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,09412 Kč | 12 547,06 Kč |
| 1 000 | 24,00479 Kč | 24 004,79 Kč |
| 1 500 | 23,45896 Kč | 35 188,44 Kč |
| 2 500 | 22,85390 Kč | 57 134,75 Kč |
| 3 500 | 22,50017 Kč | 78 750,60 Kč |
| 5 000 | 22,15988 Kč | 110 799,40 Kč |
| 6 000 | 21,99858 Kč | 131 991,48 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |









