
BZX84C4V7-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C4V7-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84C4V7-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84C4V7-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7-HE3_A-08 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 100 | 3,32170 Kč | 332,17 Kč |
| 500 | 2,08352 Kč | 1 041,76 Kč |
| 1 000 | 1,62969 Kč | 1 629,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29177 Kč | 3 875,31 Kč |
| 6 000 | 1,16182 Kč | 6 970,92 Kč |
| 9 000 | 1,09556 Kč | 9 860,04 Kč |
| 15 000 | 0,77885 Kč | 11 682,75 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |










