Parametric Equivalent

BZX84B4V7-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B4V7-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B4V7-HE3_A-18 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34790 Kč | 13 479,00 Kč |
| 20 000 | 1,23249 Kč | 24 649,80 Kč |
| 30 000 | 1,17367 Kč | 35 210,10 Kč |
| 50 000 | 1,10757 Kč | 55 378,50 Kč |
| 70 000 | 1,06843 Kč | 74 790,10 Kč |
| 100 000 | 1,03038 Kč | 103 038,00 Kč |
| Unit Price without VAT: | 1,34790 Kč |
|---|---|
| Unit Price with VAT: | 1,63096 Kč |


