
T598B476M010AHS070 | |
|---|---|
DigiKey Part Number | 399-T598B476M010AHS070TR-ND - Tape & Reel (TR) 399-T598B476M010AHS070CT-ND - Cut Tape (CT) 399-T598B476M010AHS070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B476M010AHS070 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B476M010AHS070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 71,90700 Kč | 719,07 Kč |
| 50 | 60,78820 Kč | 3 039,41 Kč |
| 100 | 57,34650 Kč | 5 734,65 Kč |
| 500 | 53,08262 Kč | 26 541,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,23629 Kč | 96 472,58 Kč |
| 4 000 | 47,01291 Kč | 188 051,64 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |



