
T598D156M035ATE065 | |
|---|---|
DigiKey Part Number | 399-T598D156M035ATE065TR-ND - Tape & Reel (TR) 399-T598D156M035ATE065CT-ND - Cut Tape (CT) 399-T598D156M035ATE065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D156M035ATE065 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D156M035ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 33,09100 Kč | 330,91 Kč |
| 50 | 26,97760 Kč | 1 348,88 Kč |
| 100 | 25,08950 Kč | 2 508,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,89368 Kč | 10 946,84 Kč |
| 1 000 | 20,90476 Kč | 20 904,76 Kč |
| 1 500 | 20,40924 Kč | 30 613,86 Kč |
| 2 500 | 19,86000 Kč | 49 650,00 Kč |
| 3 500 | 19,53891 Kč | 68 386,18 Kč |
| 5 000 | 19,22993 Kč | 96 149,65 Kč |
| 6 000 | 19,08354 Kč | 114 501,24 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |


