220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T545X227M016ATE035

DigiKey Part Number
399-8858-2-ND - Tape & Reel (TR)
399-8858-1-ND - Cut Tape (CT)
399-8858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T545X227M016ATE035
Description
CAP TANT POLY 220UF 16V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T545X227M016ATE035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
1096,36000 Kč963,60 Kč
5082,33320 Kč4 116,66 Kč
10077,99290 Kč7 799,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,64610 Kč35 323,05 Kč
1 50067,22943 Kč100 844,14 Kč
2 50065,96496 Kč164 912,40 Kč
Manufacturers Standard Package
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč