T543x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X337M010AHW010

DigiKey Part Number
399-T543X337M010AHW010TR-ND - Tape & Reel (TR)
399-T543X337M010AHW010CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T543X337M010AHW010
Description
CAP TANT POLY 330UF 10V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X337M010AHW010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1307,96000 Kč307,96 Kč
10239,90700 Kč2 399,07 Kč
50212,74820 Kč10 637,41 Kč
100212,16720 Kč21 216,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500190,09582 Kč95 047,91 Kč
1 000185,68058 Kč185 680,58 Kč
Manufacturers Standard Package
Unit Price without VAT:307,96000 Kč
Unit Price with VAT:372,63160 Kč