
T543D107K010AHW025 | |
|---|---|
DigiKey Part Number | 399-T543D107K010AHW025TR-ND - Tape & Reel (TR) 399-T543D107K010AHW025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T543D107K010AHW025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D107K010AHW025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,24000 Kč | 201,24 Kč |
| 10 | 152,48600 Kč | 1 524,86 Kč |
| 50 | 132,98120 Kč | 6 649,06 Kč |
| 100 | 126,94410 Kč | 12 694,41 Kč |
| Unit Price without VAT: | 201,24000 Kč |
|---|---|
| Unit Price with VAT: | 243,50040 Kč |


