
T543X107M025AHW060 | |
|---|---|
DigiKey Part Number | 399-T543X107M025AHW060TR-ND - Tape & Reel (TR) 399-T543X107M025AHW060CT-ND - Cut Tape (CT) 399-T543X107M025AHW060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X107M025AHW060 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X107M025AHW060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 288,53400 Kč | 2 885,34 Kč |
| 50 | 257,18360 Kč | 12 859,18 Kč |
| 100 | 249,81320 Kč | 24 981,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 231,03092 Kč | 115 515,46 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |



