
T543O157M025AHE045 | |
|---|---|
DigiKey Part Number | 399-16565-2-ND - Tape & Reel (TR) 399-16565-1-ND - Cut Tape (CT) 399-16565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543O157M025AHE045 |
Description | CAP TANT POLY 150UF 25V 2924 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7360 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543O157M025AHE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | O | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 231,06200 Kč | 2 310,62 Kč |
| 50 | 204,36940 Kč | 10 218,47 Kč |
| 100 | 196,10450 Kč | 19 610,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 187,37356 Kč | 46 843,39 Kč |
| 500 | 182,10726 Kč | 91 053,63 Kč |
| 750 | 179,46823 Kč | 134 601,17 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |





