
T523H107M035APE070 | |
|---|---|
DigiKey Part Number | 399-20151-2-ND - Tape & Reel (TR) 399-20151-1-ND - Cut Tape (CT) 399-20151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523H107M035APE070 |
Description | CAP TANT POLY 100UF 35V 2924 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523H107M035APE070 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T52M1107M035C0100 | Vishay Polytech | 485 | 3581-T52M1107M035C0100CT-ND | 1 627,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 88,01000 Kč | 880,10 Kč |
| 50 | 74,92540 Kč | 3 746,27 Kč |
| 100 | 70,87950 Kč | 7 087,95 Kč |
| 500 | 64,02888 Kč | 32 014,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,90684 Kč | 61 906,84 Kč |
| 3 000 | 59,28315 Kč | 177 849,45 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |










