T530Y337M006AHE010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 405,18160 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 355
Unit Price: 147,20000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 91,61050 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 89,99364 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 94,49478 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 94,49499 Kč
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530Y337M006AHE010

DigiKey Part Number
399-T530Y337M006AHE010TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T530Y337M006AHE010
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530Y337M006AHE010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50085,90282 Kč42 951,41 Kč
Manufacturers Standard Package
Unit Price without VAT:85,90282 Kč
Unit Price with VAT:103,94241 Kč