330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530D337M006AHE010

DigiKey Part Number
399-18677-2-ND - Tape & Reel (TR)
399-18677-1-ND - Cut Tape (CT)
399-18677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530D337M006AHE010
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530D337M006AHE010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,20000 Kč147,20 Kč
10108,66500 Kč1 086,65 Kč
5093,31520 Kč4 665,76 Kč
10088,56750 Kč8 856,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50080,52608 Kč40 263,04 Kč
1 50076,78675 Kč115 180,12 Kč
2 50075,40290 Kč188 507,25 Kč
Manufacturers Standard Package
Unit Price without VAT:147,20000 Kč
Unit Price with VAT:178,11200 Kč