T530D337M006ATE0102478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 402,43190 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 661
Unit Price: 156,62000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 89,38292 Kč
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530D337M006ATE0102478

DigiKey Part Number
399-T530D337M006ATE0102478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T530D337M006ATE0102478
Description
330.UF 6.0V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T530D337M006AH4095KEMET0399-T530D337M006AH4095TR-ND402,43190 KčParametric Equivalent
T530D337M006AHE010KEMET661399-18677-1-ND156,62000 KčParametric Equivalent
T530D337M006ATE0108000KEMET0399-T530D337M006ATE0108000TR-ND89,38292 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50090,98880 Kč45 494,40 Kč
Manufacturers Standard Package
Unit Price without VAT:90,98880 Kč
Unit Price with VAT:110,09645 Kč