Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530D227M006ATE005 | |
|---|---|
DigiKey Part Number | 399-5627-2-ND - Tape & Reel (TR) 399-5627-1-ND - Cut Tape (CT) 399-5627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D227M006ATE005 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D227M006ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 125,29500 Kč | 1 252,95 Kč |
| 50 | 108,22780 Kč | 5 411,39 Kč |
| 100 | 102,94480 Kč | 10 294,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,00132 Kč | 47 000,66 Kč |
| 1 500 | 89,84218 Kč | 134 763,27 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |





