
T530D227M006ATE006 | |
|---|---|
DigiKey Part Number | 399-4122-2-ND - Tape & Reel (TR) 399-4122-1-ND - Cut Tape (CT) 399-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D227M006ATE006 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D227M006ATE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D227M006ATE025 | KEMET | 1 020 | 399-3278-1-ND | 72,58000 Kč | Similar |
| T530D227M006ATE005 | KEMET | 1 379 | 399-5627-1-ND | 178,31000 Kč | Similar |
| T530D227M010AHE006 | KEMET | 332 | 399-12352-1-ND | 173,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,73000 Kč | 173,73 Kč |
| 10 | 129,86700 Kč | 1 298,67 Kč |
| 50 | 112,37360 Kč | 5 618,68 Kč |
| 100 | 106,95950 Kč | 10 695,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,41694 Kč | 45 208,47 Kč |
| 1 500 | 86,37583 Kč | 129 563,74 Kč |
| Unit Price without VAT: | 173,73000 Kč |
|---|---|
| Unit Price with VAT: | 210,21330 Kč |






