T530D227M006ATE005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1 020
Unit Price: 73,07000 Kč
Datasheet

Similar


KEMET
In Stock: 164
Unit Price: 163,57000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 88,27980 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 104,91125 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 96,46104 Kč
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530D227M006ATE005

DigiKey Part Number
399-5627-2-ND - Tape & Reel (TR)
399-5627-1-ND - Cut Tape (CT)
399-5627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530D227M006ATE005
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530D227M006ATE005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
10125,29500 Kč1 252,95 Kč
50108,22780 Kč5 411,39 Kč
100102,94480 Kč10 294,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50094,00132 Kč47 000,66 Kč
1 50089,84218 Kč134 763,27 Kč
Manufacturers Standard Package
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč