220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530D227M006ATE006

DigiKey Part Number
399-4122-2-ND - Tape & Reel (TR)
399-4122-1-ND - Cut Tape (CT)
399-4122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530D227M006ATE006
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530D227M006ATE006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10121,64100 Kč1 216,41 Kč
50104,94800 Kč5 247,40 Kč
10099,78250 Kč9 978,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50091,03472 Kč45 517,36 Kč
1 50086,96602 Kč130 449,03 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč