T529P226M010AAE200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
22 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T529P226M010AAE200

DigiKey Part Number
399-10534-2-ND - Tape & Reel (TR)
399-10534-1-ND - Cut Tape (CT)
399-10534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T529P226M010AAE200
Description
CAP TANT POLY 22UF 10V 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T529P226M010AAE200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
22 µF
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSOPL1A226M8RKYOCERA AVX0478-TCSOPL1A226M8RCT-ND7,56000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,98000 Kč199,80 Kč
5015,85440 Kč792,72 Kč
10014,57800 Kč1 457,80 Kč
50012,42404 Kč6 212,02 Kč
1 00011,75729 Kč11 757,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,27001 Kč30 810,03 Kč
9 0009,69051 Kč87 214,59 Kč
15 0009,47604 Kč142 140,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč