
T523W476M035APE100 | |
|---|---|
DigiKey Part Number | 399-16639-2-ND - Tape & Reel (TR) 399-16639-1-ND - Cut Tape (CT) 399-16639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523W476M035APE100 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W476M035APE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 46,57400 Kč | 465,74 Kč |
| 50 | 38,51880 Kč | 1 925,94 Kč |
| 100 | 36,02420 Kč | 3 602,42 Kč |
| 500 | 31,80862 Kč | 15 904,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,50358 Kč | 30 503,58 Kč |
| 3 000 | 28,88975 Kč | 86 669,25 Kč |
| 5 000 | 28,29275 Kč | 141 463,75 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |






