



TAN ENG KIT 28 | |
|---|---|
DigiKey Part Number | 399-11628-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 28 |
Description | CAP KIT TANT 100-1000UF 30PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 47µF ~ 820µF 6.3 ~ 35V Surface Mount 70 Pieces (7 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Tantalum (Polymer) | |
Capacitance Range | 47µF ~ 820µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3 ~ 35V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 70 Pieces (7 Values - 10 Each) | |
Packages Included | 2917, 2924 (7343, 7360 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 002,37000 Kč | 2 002,37 Kč |
| 10 | 1 738,88600 Kč | 17 388,86 Kč |
| Unit Price without VAT: | 2 002,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,86770 Kč |

