Parametric Equivalent

T523H108M010APE070 | |
|---|---|
DigiKey Part Number | 399-18694-2-ND - Tape & Reel (TR) 399-18694-1-ND - Cut Tape (CT) 399-18694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523H108M010APE070 |
Description | CAP TANT POLY 1000UF 10V 2924 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523H108M010APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 88,80100 Kč | 888,01 Kč |
| 50 | 75,61800 Kč | 3 780,90 Kč |
| 100 | 71,53600 Kč | 7 153,60 Kč |
| 500 | 64,62638 Kč | 32 313,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,48627 Kč | 62 486,27 Kč |
| 3 000 | 59,84010 Kč | 179 520,30 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |









