T523H108M010APE0707280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 122,00000 Kč
Datasheet
1000 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523H108M010APE0707280

DigiKey Part Number
T523H108M010APE0707280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T523H108M010APE0707280
Description
CAP TANT POLY 1000UF 10V 2924
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T523H108M010APE0707280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,22478 Kč150 561,95 Kč
Manufacturers Standard Package
Unit Price without VAT:60,22478 Kč
Unit Price with VAT:72,87198 Kč