22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X226M063ATE075

DigiKey Part Number
399-14801-2-ND - Tape & Reel (TR)
399-14801-1-ND - Cut Tape (CT)
399-14801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X226M063ATE075
Description
CAP TANT POLY 22UF 63V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X226M063ATE075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10131,36300 Kč1 313,63 Kč
50113,68320 Kč5 684,16 Kč
100108,20900 Kč10 820,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50098,94720 Kč49 473,60 Kč
1 50094,63841 Kč141 957,61 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč