T521X156M075AHE035 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 91,57344 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 17 953
Unit Price: 155,60000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 81,19958 Kč
Datasheet
15 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X156M075AHE035

DigiKey Part Number
399-T521X156M075AHE035TR-ND - Tape & Reel (TR)
399-T521X156M075AHE035CT-ND - Cut Tape (CT)
399-T521X156M075AHE035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X156M075AHE035
Description
CAP TANT POLY 15UF 75V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X156M075AHE035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
75 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,18000 Kč172,18 Kč
10128,63400 Kč1 286,34 Kč
50111,23480 Kč5 561,74 Kč
100105,84670 Kč10 584,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50096,72728 Kč48 363,64 Kč
1 50092,48513 Kč138 727,70 Kč
Manufacturers Standard Package
Unit Price without VAT:172,18000 Kč
Unit Price with VAT:208,33780 Kč