
T54EE156M075ESA100 | |
|---|---|
DigiKey Part Number | 718-T54EE156M075ESA100TR-ND - Tape & Reel (TR) 718-T54EE156M075ESA100CT-ND - Cut Tape (CT) 718-T54EE156M075ESA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE156M075ESA100 |
Description | CAP TANT POLY 15UF 75V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE156M075ESA100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Sprague | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code EE |
Voltage - Rated 75 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,55000 Kč | 364,55 Kč |
| 10 | 286,88800 Kč | 2 868,88 Kč |
| 50 | 255,81780 Kč | 12 790,89 Kč |
| 100 | 251,12320 Kč | 25 112,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 231,73433 Kč | 92 693,73 Kč |
| Unit Price without VAT: | 364,55000 Kč |
|---|---|
| Unit Price with VAT: | 441,10550 Kč |


